Manufacturer Part #
DSA70C200HB
Power Diode Discretes-Schottky TO-247AD
IXYS DSA70C200HB - Product Specification
Shipping Information:
ECCN:
PCN Information:
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
This product is currently unavailable for order and Littelfuse has not yet qualifyed an alternative source. A reinstatement will be issued when product becomes available.As Littelfuse already noticed in previous Pre-PCN# ESW490-42, we are ongoing qualifying alternative source to retain our supply chain due to Russia Sanction. And this letter will advise our latest progress and timeline and we appreciate customer could bear the qualification time to allow Littelfuse presenting best quality product as usual.
As Littelfuse already noticed in previous Pre-PCN# ESW490-42, we are ongoing qualifying alternative source to retain our supply chain due to Russia Sanction. And this letter will advise our latest progress and timeline and we appreciate customer could bear the qualification time to allow Littelfuse presenting best quality product as usual. Due to large scope of project, Littelfuse already divided PCN into four phases and below is the estimated timeline accordingly.
Resend with Corrected documentBelow is the detail changes associate with this Assembly Location change: 1) Silicon Die: No change 2) Backend Assembly Bill of Materials: No change 3) Backend Assembly Process Flow: No change 4) Backend Assembly Equipment: Equal or better 5) Marking & Labeling: Yes. Changes pls refer on MFR PCN ESW490-44
Like so many of you, we are deeply saddened by the events and images coming from the war in Ukraine and condemn what we strongly believe to be an unjustified and unprovoked invasion by Russia. We are announcing today that we will suspend all business activities within the Russian Federation, impacting both sales of products and the supply of materials from Russia. As consequence of this decision, supply of certain products will be impacted by disruption to our supply chains, namely: 1) Certain Schottky Gen1 and Gen2 diode discrete products including DSA, DSB, DSS, DSSK and FUS series in all packages. 2) Certain bipolar power module products including MCC, MCD, MDD, MCR, MCA, MCK, MDA, MDK and MDO series products in 50mm, 60mm, 70mm and 77mm pressure contact module packages. Please note that solder contact modules are not impacted. At this time, we have very limited alternative options. 3) Certain high power (hockey puck) thyristor products induing N series 19mm, 25mm and 34mm electrode diameter. In most cases alternative options are available. Please contact your local representative for assistance.
DESCRIPTION OF CHANGE: As a part of Littelfuse endeavors to improve the manufacturing footprint, it has been decided to introduce a new TO-247 backend manufacturing ASEWH in China for the affected part numbers listed below. With this additional capacity to support the upcoming customer demands. Country of origin for TO247 will possibly be Korea, Philippines and China
Product Change Notification for Littelfuse MOSFET DISCRETE, IGBT DISCRETE, Thyristor and Diodes in TO-247 package add new manufacturing location DESCRIPTION OF CHANGE: As a part of Littelfuse endeavors to improve the manufacturing footprint, it has been decided to introduce a new TO-247 backend manufacturing ASEWH in China for the affected part numbers listed attached. With this additional capacity to support the upcoming customer demands. Country of origin for TO247 will possibly be Korea, Philippines and China Form, fit, function changes: No change in the silicon dice used. We would like to notify you on the differences between the existing manufacture and new manufacture.
Part Status:
IXYS DSA70C200HB - Technical Attributes
Product Status: | Active |
Average Rectified Current-Max: | 35A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 0.7mA |
Forward Voltage: | 940mV |
Operating Temp Range: | -55°C to +150°C |
Power Dissipation: | 215W |
Configuration: | Dual Anode Common Cathode |
Package Style: | TO-247AD |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247AD
Mounting Method:
Through Hole