text.skipToContent text.skipToNavigation

Manufacturer Part #

CMSH1-40 TR13 PBFREE

DIODE SCHOTTKY 40V 1A SMA

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Central Semiconductor CMSH1-40 TR13 PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Forward Voltage: 0.55V
Thermal Resistance: 20°C/W
Operating Temp Range: -65°C to +150°C
Configuration: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000+
$0.103
Product Variant Information section