text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54LP-7

BAT54LP Series 30 V 600 mA Surface Mount Schottky Barrier Diode - DFN1006-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Diodes Incorporated BAT54LP-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Power Dissipation: 250mW
Package Style:  DFN-1006-2
Mounting Method: Surface Mount
Features & Applications

The BAT54LP-7 is a part of BAT54LP Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode available in a DFN1006-2 package. It has an Operating and Storage Temperature Ranging between -65 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 30 V
  • Forward Continuous Current is 200 mA
  • Operating and Storage Temperature Range is -65 to +125 °C

View the BAT54 Series of Schottky Diode

Pricing Section
Global Stock:
0
USA:
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.80
USD
Quantity
Unit Price
3,000
$0.0226
9,000
$0.0221
15,000
$0.0218
45,000
$0.0213
75,000+
$0.0208
Product Variant Information section