Manufacturer Part #
BAT54CLT1G
BAT54CL Series 30 V Surface Mount Schottky Barrier Diodes - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2435 |
Product Specification Section
onsemi BAT54CLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAT54CLT1G - Technical Attributes
Attributes Table
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.8V |
Diode Capacitance-Max: | 10pF |
Reverse Recovery Time-Max: | 5ns |
Thermal Resistance: | 508°C/W |
Operating Temp Range: | -55°C to +125°C |
Leakage Current: | 2µA |
Power Dissipation: | 225mW |
Configuration: | Dual |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAT54CLT1G is a Dual Common Cathode Schottky Barrier Diode with Voltage of 30 V, available in a SOT-23-3 package.
This Schottky barrier diode is designed for high speed switching applications, circuit protection and voltage clamping.
Features:
- Extremely Fast Switching Speed
- Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
- AEC Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Portable applications where space is limited
Pricing Section
Global Stock:
264,000
USA:
264,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.012
9,000
$0.0117
30,000
$0.0114
60,000
$0.0112
120,000+
$0.0109
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.012 / Stock: 6,078,000 Qty: 3,000+$0.012 Stock: 6,078,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.012 / Stock: 264,000 Qty: 3,000+$0.012 Stock: 264,000
- Reel Qty: 3,000+ / Unit Price: $0.012 / Stock: 1,119,000 Qty: 3,000+$0.012 Stock: 1,119,000
- Reel Qty: 3,000+ / Unit Price: $0.012 / Stock: 3,519,000 Qty: 3,000+$0.012 Stock: 3,519,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount