text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS7002VH6327XTSA1

Diode Schottky 70V 0.07A Automotive 2-Pin SC-79 T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Infineon BAS7002VH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 70mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 100nA
Forward Voltage: 1V
Diode Capacitance-Max: 2pF
Reverse Recovery Time-Max: 100ps
Operating Temp Range: -55°C to +125°C
Leakage Current: 100nA
Power Dissipation: 250mW
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.30
USD
Quantity
Web Price
3,000
$0.0501
9,000
$0.0481
15,000
$0.0473
30,000
$0.0461
60,000+
$0.0444
Product Variant Information section