text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR8802VH6327XTSA1

BAR88 Series 80 V 100 mA 250 mW Surface Mount Silicon PIN Diode - SC-79

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 1631
Product Specification Section
Infineon BAR8802VH6327XTSA1 - Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 80V
Forward Voltage: 0.95V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.25pF
Resistance: 0.6Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
101
USA:
101
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.34
USD
Quantity
Unit Price
1
$0.335
15
$0.265
75
$0.22
300
$0.186
1,500+
$0.143