text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR6402VH6327XTSA1

BAR6402V Series 150 V 100 mA 250 mW Surface Mount RF PIN Diode - PG-SC79-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Infineon BAR6402VH6327XTSA1 - Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 150V
Forward Voltage: 0.95V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.2pF
Resistance: 1.35Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.30
USD
Quantity
Web Price
3,000
$0.0471
9,000
$0.0454
15,000
$0.0446
60,000
$0.0425
90,000+
$0.0412
Product Variant Information section