Manufacturer Part #
J511-LF
J511 Series 100 V 4.7 mA Through Hole Current Regulator Diode - TO-92
Product Specification Section
Calogic J511-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic J511-LF - Technical Attributes
Attributes Table
Regulator Current-Nom: | 4.7mA |
Limiting Voltage-Max: | 4.2V |
Operating Voltage: | 100V |
Power Dissipation: | 360mW |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
TO-92
Mounting Method:
Through Hole