Manufacturer Part #
1N5314UR-1
CURRENT REGULATOR DIODE
Product Specification Section
Microchip 1N5314UR-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip 1N5314UR-1 - Technical Attributes
Attributes Table
Regulator Current-Nom: | 4.7mA |
Limiting Voltage-Max: | 2.9V |
Operating Voltage: | 100V |
Power Dissipation: | 0.5W |
Package Style: | DO-213AB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$19.66
4
$19.40
15
$19.15
30
$19.02
75+
$18.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-213AB
Mounting Method:
Surface Mount