Manufacturer Part #
DF1510S-T
DF1510S Series 1.5 A 1000 V Bridge Rectifier Surface Mount - DFS-4
Product Specification Section
Diodes Incorporated DF1510S-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DF1510S-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1.5A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Peak Current-Max: | 50A |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1.1V |
Mounting Method: | Surface Mount |
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.
DF1510S-T is a surface mount glass passivated bridge rectifier, which is ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.121
10
$0.114
50
$0.11
200
$0.106
750+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount