PCA8561AHN/AY in Reel by NXP | LCD Display Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA8561AHN/AY

PCA8561 Series 5.5 V Automotive 18 × 4 LCD segment driver - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA8561AHN/AY - Technical Attributes
Attributes Table
Segments Count: 18
Interface: I2C
Supply Voltage: 1.8V to 5.5V
Supply Current: 1.8µA
LCD Supply Voltage [VLCD]: -0.5V to +6.5V
Power Dissipation: 100mW
Clock Frequency-Max: 1024Hz
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 3
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$4,140.00
USD
Quantity
Unit Price
6,000+
$0.69
Product Variant Information section