ST7580TR in Reel by STMicroelectronics | PLC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST7580TR

ST7580 Series 8 - 18 V FSK/PSK Power Line Networking System-on-Chip - VFQFPN48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST7580TR - Technical Attributes
Attributes Table
Interface: UART
Data Rate: 57.6kbps
Supply Voltage: 8V to 18V
Output Current-Max: 1.4A
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$16,725.00
USD
Quantity
Unit Price
2,500+
$6.69
Product Variant Information section