text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ125SR

WIZ125SR Series 5 V 220 mA Multi Port RS232 to Ethernet Module

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIZnet WIZ125SR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
No of Functions / Channels: 1
Interface Type: 2 UART
Features & Applications

WIZ125SR is a 2 ports gateway module that converts RS-232 protocol into TCP/IP protocol. It enables remote gauging, remote management of the device through the network based on the Ethernet and the TCP/IP by connecting to existing equipments with RS-232 serial interface. In other words, WIZ125SR is a protocol converter that transmits the data sent by serial equipment as TCP/IP data type and converts back the TCP/IP data received through the network into serial data to transmit back to the equipment.

Features:

  • Connect with the Serial Device directly
    • Adding network function simply and quickly
    • Providing Firmware customization
  • High system stability and reliablilty by using W5100
  • Easy and powerful configuration tool program
  • Support 2 serial ports
  • Support DHCP, PPPoE and DNS
  • Support PPPoE connection for ADSL
  • Support static as well as dynamic IP setting
  • Support password for the security
  • 10/100 Mbps Ethernet interface, Max 230Kbps serial interface
  • RoHS compliant
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$14,375.00
USD
Quantity
Unit Price
500+
$28.75
Product Variant Information section