text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8895RQXIA

5-PORT 10/100 MANAGED SWITCH W/ MII, RMII

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Microchip KSZ8895RQXIA - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 1.14V to 1.32V
Supply Current: 107mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 5
Interface Type: RMII
No. of Transceivers: 5
No of Terminals: 128
Package Style:  PQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,650
USA:
198
Germany (Online Only):
1,452
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
66
Multiple Of:
132
Total
$430.32
USD
Quantity
Unit Price
66+
$6.52
Product Variant Information section