text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081RNAIA-TR

10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2339
Product Specification Section
Microchip KSZ8081RNAIA-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 2
Interface Type: RMII
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.46
USD
Quantity
Web Price
1
$2.46
10
$2.25
40
$2.12
150
$2.00
500+
$1.89