
Manufacturer Part #
MXL86110C-AQB-R
MxL86110 Series 3.63 V 1 Gbps Single Port Gigabit Ethernet PHY - QFN-40
Product Specification Section
MaxLinear MXL86110C-AQB-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear MXL86110C-AQB-R - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 2.97V to 3.63V |
Data Rate: | 1Gbps |
Operating Temp Range: | 0°C to 70°C |
Package Style: | QFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,370
USA:
1,370
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.95
15
$1.89
50
$1.86
250
$1.82
1,000+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
QFN-40
Mounting Method:
Surface Mount