text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9500BS,118

PCA9500 Series 8-bit I2C-bus and SMBus I/O port with 2-kBit EEPROM - HVQFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9500BS,118 - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +85°C
Package Style:  HVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,720.00
USD
Quantity
Unit Price
6,000+
$1.12
Product Variant Information section