text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23017T-E/SS

MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Microchip MCP23017T-E/SS - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 1
Clock Frequency-Max: 1.7MHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 1mA
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$2,793.00
USD
Quantity
Unit Price
2,100+
$1.33
Product Variant Information section