text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3116-LQXI

CY8CMBR3 Series 16 Sensor Input 8 GPO (I2C) CapSense Controller -QFN-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8CMBR3116-LQXI - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 16
Interface: I2C
Data Rate: 400kbps
Operating Temp Range: -40°C to +85°C
No of Terminals: 24
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.74
USD
Quantity
Web Price
1
$1.74
40
$1.69
125
$1.65
400
$1.61
1,250+
$1.53
Product Variant Information section