Manufacturer Part #
FAN3852UC16X
FAN3852 Series 3.63 V Digital Output Microphone Pre-Amplifier - WLCSP-6
Product Specification Section
onsemi FAN3852UC16X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FAN3852UC16X - Technical Attributes
Attributes Table
Application Type: | Pre-Amplifier |
Interface: | Digital |
No of Channels: | 1 |
Supply Voltage-Max: | 3.63V |
Supply Current: | 420µA |
Function: | Audio Signal Processor |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +125°C |
Package Style: | WLCSP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.27
15
$0.255
75
$0.245
300
$0.24
1,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
WLCSP-6
Mounting Method:
Surface Mount