text.skipToContent text.skipToNavigation

Manufacturer Part #

STWD100YNPWY3F

STWD100 Series 2.7 to 5.5 V Surface Mount IC Watchdog Timer Circuit - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STWD100YNPWY3F - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage-Max: 5.5V
Supply Current: 13µA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,485.00
USD
Quantity
Web Price
3,000
$0.495
6,000
$0.485
9,000+
$0.47