
Manufacturer Part #
MCP120T-450I/TT
MCP120 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3
Product Specification Section
Microchip MCP120T-450I/TT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Die Attach Change
01/27/2023 Details and Download
Description of Change:Qualification of 84-3J/8006NS as a new die attach material for selected MCP10xT, MCP12xT and MCP13xT device families available in 3L SOT-23 (1.3mm) package at MTAI assembly site.Reason for Change:To improve manufacturability by qualifying 84-3J/8006NS as a new die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:February 28, 2023 (date code: 2309)
Part Status:
Active
Active
Microchip MCP120T-450I/TT - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 4.5|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 150ms |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
9,000
$0.265
15,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount