text.skipToContent text.skipToNavigation

Manufacturer Part #

TC77-3.3MOA

TC77 Series 13-Bit 1.0° C Accuracy 3.3 V Thermal Sensor w/ SPI Interface - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC77-3.3MOA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Output Current-Max: 400µA
Features & Applications

The TC77-3.3MOA is a serially accessible digital temperature sensor with SPI interface, particularly suited for low cost and small form-factor applications. Available in a SOIC-8 package.

Features:

  • Outputs Temperature as a 13-Bit Digital Word
  • SPI and MICROWIRE™ Compatible Interface
  • Solid State Temperature Sensing
  • ±1°C (max.) accuracy from +25°C to +65°C
  • ±2°C (max.) accuracy from -40°C to +85°C
  • ±3°C (max.) accuracy from -55°C to +125°C
  • 2.7 V to 5.5 V Operating Range
  • Low Power
    • 250 μA (typ.) Continuous Conversion Mode
    • 0.1 μA (typ.) Shutdown Mode

Applications:

  • Thermal Protection for Hard Disk Drives and Other PC Peripherals
  • PC Card Devices for Notebook Computers
  • Low Cost Thermostat Controls
  • Industrial Control
  • Office Equipment
  • Cellular Phones
  • Thermistor Replacement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$510.00
USD
Quantity
Unit Price
100
$1.05
300
$1.03
500
$1.02
2,000
$0.985
3,000+
$0.965
Product Variant Information section