text.skipToContent text.skipToNavigation

Manufacturer Part #

TC74A0-3.3VAT

TC74 Series Through Hole 3.3 V Tiny Serial Digital Thermal Sensor TO-220-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Microchip TC74A0-3.3VAT - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 200µA
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: I2C/SMBUS
Resolution: 8b
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
Germany (Online Only):
100
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.00
USD
Quantity
Unit Price
50
$1.44
200
$1.42
500
$1.41
1,250
$1.39
2,000+
$1.37
Product Variant Information section