SHTC3-TR-2.5KS in Cut Tape by Sensirion | Humidity / Dew Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SHTC3-TR-2.5KS

SHTC3 Series Digital ±2% RH SMT Humidity Temperature Sensor - DFN-8

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Sensirion SHTC3-TR-2.5KS - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 16b
Accuracy: ±2%RH
Response Time: 8s
Supply Voltage: 1.62V to 3.6V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,195
USA:
1,195
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.16
USD
Quantity
Unit Price
1
$2.16
15
$1.97
75
$1.86
250
$1.77
1,250+
$1.66