text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90614ESF-ACF-000-SP

Integrated Infrared Thermometer 5V.

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Melexis MLX90614ESF-ACF-000-SP - Technical Attributes
Attributes Table
Output Type: Analog
Supply Current: 1.3mA
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Resolution: 16b
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23.34
USD
Quantity
Unit Price
1
$23.34
4
$23.05
20
$22.73
40
$22.59
125+
$22.23
Product Variant Information section