text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC1814T-AE/9R

EMC1814 Series 1.8V 4 Channel Low-Voltage Remote Diode Sensor - VDFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 1842
Product Specification Section
Microchip EMC1814T-AE/9R - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.62V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C/SMBUS
Thermal Resistance: 141.3°C/W
Storage Temperature Range: -65°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
Cost Per Unit
$4.59
Unit Price:
$1.09 USD Each
Total
$9.18
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.