text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSC31014EAG1-R

ZSC31014EAG1 Series 5.5 V Surface Mount Sensor Signal Conditioner - SOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZSC31014EAG1-R - Technical Attributes
Attributes Table
Sensor Type: Sensor Signal Conditioner
Supply Voltage: 2.7V to 5.5V
Supply Current: 2500µA
Frequency: 400kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +150°C
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,400.00
USD
Quantity
Unit Price
2,500+
$2.56
Product Variant Information section