SMG810 in Cut Tape by Bosch Sensortec | Specialized Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMG810

Angular rate sensor for rollover sensing in airbag ECUs,16-bit (SPI),BGA64

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Bosch Sensortec SMG810 - Technical Attributes
Attributes Table
Sensor Type: Angular Rate Sensor
Supply Voltage: 3.3V to 5.7V
Supply Current: 18mA
Operating Temp Range: -40°C to +125°C
Package Style:  BGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,799
USA:
1,799
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.33
USD
Quantity
Unit Price
1
$12.33
15
$10.97
50
$10.37
250
$9.56
1,000+
$8.86