text.skipToContent text.skipToNavigation

Manufacturer Part #

100018754

3.3 V 13 mA 508 dpi Biometric Module Lite Sensor BM-Lite FPC SafeTouch

ECAD Model:
Mfr. Name: Fingerprint Cards AB
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Fingerprint Cards AB 100018754 - Technical Attributes
Attributes Table
Sensor Type: Biometric Module Lite Sensor
Supply Voltage: 3.3V
Supply Current: 13mA
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$23.37
USD
Quantity
Web Price
1
$23.37
4
$23.06
15
$22.76
30
$22.61
75+
$22.26
Product Variant Information section