text.skipToContent text.skipToNavigation

Manufacturer Part #

59050-010

59050 Series Normaly Open Proximity Reed Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2238
Product Specification Section
Littelfuse 59050-010 - Technical Attributes
Attributes Table
Type: Magnetic
Capacitance: 0.3pF
Insulation Resistance: 100GΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,190
USA:
9,740
Germany (Online Only):
1,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.86
USD
Quantity
Unit Price
1
$0.855
40
$0.83
150
$0.805
500
$0.785
2,000+
$0.745