Manufacturer Part #
NPC-120T
NovaSensor NPC-120 Series of Disposable Medical Pressure Sensors
Product Specification Section
Amphenol Advanced Sensors NPC-120T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors NPC-120T - Technical Attributes
Attributes Table
Pressure Range: | -6.67kPa to +40kPa |
Supply Voltage: | 1V to 10V |
Operating Temp Range: | 15°C to 40°C |
Storage Temperature Range: | -25°C to +70°C |
No of Terminals: | 4 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,200+
$4.74
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Package Style:
Module
Mounting Method:
Surface Mount