text.skipToContent text.skipToNavigation

Manufacturer Part #

NPA-730B-05WD

Board Mount Pressure Sensor 0kPa to 1.24kPa Differential 14-Pin SOIC

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Amphenol Advanced Sensors NPA-730B-05WD - Technical Attributes
Attributes Table
Pressure Range: 0.18Pa
Sensor Type: Differential
Output Type: I2C
Pressure Accuracy (%): ±1.5%
Supply Voltage: 3.135V to 3.465V
Supply Current: 1.2mA
Interface: I2C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 5A
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$23.54
USD
Quantity
Unit Price
1
$23.54
4
$23.21
15
$22.90
25
$22.78
50+
$22.41
Product Variant Information section