Manufacturer Part #
MS580314BA01-00
MS5803-14BA01 DIGIT PRESSURE SENSOR TUBE
Product Specification Section
TE Connectivity MS580314BA01-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity MS580314BA01-00 - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 1400kPa |
Sensor Type: | Absolute |
Output Type: | Digital |
Supply Voltage: | 1.8V to 3.6V |
Supply Current: | 1.4mA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
80
$19.67
160+
$19.48
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Mounting Method:
Surface Mount