text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS27HHWTR

LPS27HHW Series 260-1260 hPa 3.6 V Absolute Digital Output Barometer - CLGA-10

Product Specification Section
STMicroelectronics LPS27HHWTR - Technical Attributes
Attributes Table
Pressure Range: 26kPa to 126kPa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Supply Current: 4µA
Resolution: 24b
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 10
Moisture Sensitivity Level: 3
Dimension: 2.7 x 2.7 x 1.85 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,150.00
USD
Quantity
Unit Price
2,500+
$2.06