Manufacturer Part #
20018051-50
435.11PSI (3000kPa) Absolute Male 0.10" (2.64mm) 24 b Pressure Sensor-SMD-8
Product Specification Section
TE Connectivity 20018051-50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 20018051-50 - Technical Attributes
Attributes Table
Pressure Range: | 3000kPa |
Sensor Type: | Absolute |
Supply Voltage: | 1.5V to 3.6V |
Storage Temperature Range: | -40°C to +110°C |
Package Style: | SMD-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
2,500+
$6.72
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount