
Manufacturer Part #
EKMB1307112K
EKMB Series 4 V 6 uA 12 m Digital Polyethylene Black Lens PIR Motion Sensor
Product Specification Section
Panasonic Industry EKMB1307112K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry EKMB1307112K - Technical Attributes
Attributes Table
Output Type: | Digital |
Output Current: | 100µA |
Supply Voltage: | 2.3V to 4V |
Consumption Current: | 6µA |
Operating Temp Range: | -20°C to +60°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$12.18
5
$12.03
25
$11.88
75
$11.78
200+
$11.60
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole