Manufacturer Part #
EKMB1303112
EKMB Series 4 V 6 uA 12 m Digital Polyethylene Black Lens PIR Motion Sensor
Product Specification Section
Panasonic EKMB1303112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EKMB1303112 - Technical Attributes
Attributes Table
Output Type: | Digital |
Output Current: | 100µA |
Supply Voltage: | 2.3V to 4V |
Consumption Current: | 6µA |
Operating Temp Range: | -20°C to +60°C |
Package Style: | TO-5 |
Mounting Method: | Through Hole |
Features & Applications
The EKMB series are a passive infrared motion sensor devices with Digital output having 1 µA current consumption, long distance detection of 12 m, through hole type mounting style, black lens color and polyethylene used for lens material.
Key Features:
- Low current consumption with panasonic's proprietary design
- Simplified circuitry with fully integrated sensor design
- Robust design prevents false detection
- Low curvature lens for product designs
- Lead free pyroelectric elements
Applications:
- Security Equipment
- Wireless security sensor & cameras
- Wireless Devices / Mobile Equipment
- Wireless occupancy sensors (powered by PV cells or battery)
- PC & smart phones
- Commercial & Residential Lighting Fixtures
- Video Intercoms
- Vending Machines
- Home Automation
View the complete EKMB series Motion Sensors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$16.24
5
$16.03
25
$15.82
50
$15.73
150+
$15.47
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-5
Mounting Method:
Through Hole