EKMB1300100K in Tray by Panasonic Industry | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1300100K

PIR Sensor, Lenseless, 6μA Standby current

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EKMB1300100K - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 6µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,448.00
USD
Quantity
Unit Price
1
$14.95
5
$14.75
25
$14.56
50
$14.48
150+
$14.24