
Manufacturer Part #
AMG883543
AMG88x543 Series 3 V to 3.6 V I²C Infrared Array Sensor Grid-EYE- SMD-14 Module
Product Specification Section
Panasonic Industry AMG883543 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
6A993.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AMG883543 - Technical Attributes
Attributes Table
Output Type: | I2C |
Supply Voltage: | 3V to 3.6V |
Consumption Current: | 4.5mA |
Operating Temp Range: | 0°C to 80°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$21.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount