TLE49645MXTMA1 in Reel by Infineon | Magnetic / Hall Effect Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE49645MXTMA1

TLE4964-5M Series 32 V 7.5 mT Open Drain Output Unipolar Hall Switch - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Infineon TLE49645MXTMA1 - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 20mA
Supply Voltage: 2.7V to 18V
Supply Current: 6mA
Rise Time: 0.5µs
Fall Time: 0.4µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +170°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,200.00
USD
Quantity
Unit Price
10,000+
$0.22
Product Variant Information section