OMH3040B in Bulk by TT Electronics - Optek Technology | Magnetic / Hall Effect Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OMH3040B

OMH3040 Series 24 V 4 mA Uni-Polar Non Latching Hall Effect Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OMH3040B - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25mA
Supply Voltage: 4.5V to 24V
Supply Current: 7mA
Operating Temp Range: -55°C to +125°C
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,380.00
USD
Quantity
Unit Price
1
$77.49
3
$76.54
10
$75.50
20
$74.92
40+
$73.80
Product Variant Information section