Manufacturer Part #
MLX92361LSE-ABC-001-SP
MLX92361LSE Series Latch and Switch Portfolio Floating Isolated Switch
Product Specification Section
Melexis MLX92361LSE-ABC-001-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX92361LSE-ABC-001-SP - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 100mA |
Supply Voltage: | 4.5V to 28V |
Supply Current: | 180µA |
Sensing Range: | ±3mT |
Rise Time: | 8µs |
Fall Time: | 8µs |
Leakage Current: | 1µA |
Interface: | 3-Wire |
Operating Temp Range: | -40°C to +150°C |
No of Terminals: | 6 |
Package Style: | TSOT-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$0.535
75
$0.525
250
$0.51
1,000
$0.50
3,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
1 per Strip
Package Style:
TSOT-6
Mounting Method:
Surface Mount