AH1711Q-SA-7 in Reel by Diodes Incorporated | Magnetic / Hall Effect Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1711Q-SA-7

5.5 V 3.2 mA High Sensitivity Automotive Hall Effect Latch Switch-SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH1711Q-SA-7 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 60mA
Supply Voltage: 2.4V to 5.5V
Supply Current: 2mA
Sensing Range: ±2.9mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 0.1µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
63 000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$429.00
USD
Quantity
Unit Price
3,000
$0.143
6,000
$0.142
9,000
$0.141
12,000
$0.14
15,000+
$0.138
Product Variant Information section