text.skipToContent text.skipToNavigation

Manufacturer Part #

VD56G3CCA/RW

VD56G3 Series 1124 H x 1364 V 2.61 x 2.61 µm Global Shutter Image Sensor

Product Specification Section
STMicroelectronics VD56G3CCA/RW - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.08V to 2.95V
Optical Format: 1/4in
Supply Current: 86mA
Pixel Size: 2.61 x 2.61µm
Active Pixel: 1124 x 1364
Display Type: Monochrome
Shutter Type: Global Shutter
Operating Temp Range: -30°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
2
Total
$4.90
USD
Quantity
Unit Price
1+
$4.90