text.skipToContent text.skipToNavigation

Manufacturer Part #

CMV50000-1E3M1PA

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM CMV50000-1E3M1PA - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.1V to 3.4V
Optical Format: 1.38in
Supply Current: 550mA
Pixel Size: 4.6µm
Active Pixel: 7920 H × 6004 V
Display Type: Monochrome
Power Dissipation: 2.5W
Package Style:  PGA-141
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$41,986.10
USD
Quantity
Unit Price
1+
$4,198.61
Product Variant Information section