text.skipToContent text.skipToNavigation

Manufacturer Part #

CMV4000-3E5C1PP

CIS CMOS Imaging Sensor;

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM CMV4000-3E5C1PP - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 2.05V to 3.4V
Optical Format: 1in
Supply Current: 380mA
Pixel Size: 5 x 5µm
Active Pixel: 2048 x 2048
Display Type: Color
Shutter Type: Global Shutter
Power Dissipation: 4.2W
Operating Temp Range: -30°C to +70°C
Package Style:  uPGA-95
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$16,342.40
USD
Quantity
Unit Price
1
$428.99
2
$422.74
3
$419.12
4
$416.57
5+
$408.56
Product Variant Information section