T9602-3-A-1 in Box by Amphenol Advanced Sensors | Humidity / Dew Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T9602-3-A-1

T9602 Series 3V ±2% RH Humidity & Temperature OEM Sensor for Harsh Environment

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Amphenol Advanced Sensors T9602-3-A-1 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Resolution: 14b
Accuracy: ±2%RH
Supply Voltage: 3V
Operating Temp Range: -20°C to +70°C
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$36.69
USD
Quantity
Unit Price
1
$36.69
4
$36.20
15
$35.74
30
$35.50
75+
$34.94
Product Variant Information section