Manufacturer Part #
SHT40-AD1B-R2
SHT4x Series 3.6 V 80% RH 4th Generation Digital Humidity and Temperature Sensor
Product Specification Section
Sensirion SHT40-AD1B-R2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SHT40-AD1B-R2 - Technical Attributes
Attributes Table
Humidity Range - %RH: | -20% to +80% |
Sensor Type: | Humidity |
Output Type: | Digital |
Resolution: | 16b |
Accuracy: | 1.8%RH |
Supply Voltage: | 1.08V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | DFN-4 |
Mounting Method: | Surface Mount |
Features & Applications
4th Generation Digital Humidity and Temperature Sensor
Pricing Section
Global Stock:
72,500
USA:
5,000
Germany (Online Only):
67,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-4
Mounting Method:
Surface Mount