HPP805C031 in Box by TE Connectivity | Humidity / Dew Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP805C031

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HPP805C031 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Accuracy: ±2%RH
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +60°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
150
Multiple Of:
150
Total
$5,169.00
USD
Quantity
Unit Price
150+
$34.46
Product Variant Information section